
CMOS switching regulator, voltage-mode, featuring a maximum output current of 525mA and a maximum switching frequency of 50kHz. This through-hole component operates with a supply voltage range of 2.3V to 16.5V, delivering a negative output voltage adjustable from -1.31V to -15V. It supports a single output configuration and has a maximum power dissipation of 625mW. The component is housed in a PDIP-8 plastic package with a width of 7.87mm and operates within a temperature range of 0°C to 70°C.
Maxim MAX637ACPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 525mA |
| Max Output Power | 50mW |
| Max Output Voltage | -15V |
| Min Output Voltage | -1.31V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Configuration | Negative |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.