Surface mount voltage detector IC with a 3.8V threshold voltage and 2.5% accuracy. Features active-low reset with a 20µs timeout. Operates from 1.2V to 5.5V supply voltage, with a low operating supply current of 1µA. Maximum power dissipation is 320mW, and it operates within a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim MAX6380UR38+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.857V |
| Min Reset Threshold Voltage | 3.743V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 3.857V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.743V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6380UR38+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
