The MAX6380UR42-T is a 3-pin power management IC from Maxim, operating over an industrial temperature range of -40°C to 85°C. It has a single channel and can handle supply voltages between 1.1V and 5.5V. The device is packaged in a TO-236, SOT-23 package with a width of 1.3mm and a length of 2.92mm. It is designed for use in industrial applications.
Sign in to ask questions about the Maxim MAX6380UR42-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6380UR42-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6380UR42-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.