The MAX6380XR45+T is a simple reset/power-on reset voltage detector with a threshold voltage of 4.5V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 174mW. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per reel. The MAX6380XR45+T has an active low reset output and a reset timeout of 20us. It is suitable for use in a variety of applications requiring a simple reset or power-on reset function.
Maxim MAX6380XR45+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 4.567V |
| Min Reset Threshold Voltage | 4.432V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 4.567V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.432V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.