Processor Supervisor 1.58V 1.8V to 5V 6-Pin UDFN T/R
Maxim MAX6381LT16D4+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 1.61V |
| Min Reset Threshold Voltage | 1.54V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.61V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.58V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.