The MAX6381LT20D4+T is a simple reset/power-on reset IC with a threshold voltage of 2V, operating over a supply voltage range of 1V to 5.5V. It has a maximum operating temperature of 125°C and a maximum power dissipation of 167.7mW. The IC is surface mount and available in quantities of 2500 on tape and reel. It is RoHS compliant and has an operating supply current of 7uA. The reset is active low and has a timeout of 1.12s.
Maxim MAX6381LT20D4+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 2.05V |
| Min Reset Threshold Voltage | 1.95V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.95V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.