The MAX6381LT20D5+T is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 125°C. It operates within a supply voltage range of 1V to 5.5V and has an operating supply current of 7uA. The device features a totem-pole output and is RoHS compliant. It is available in tape and reel packaging with 2500 units per package.
Maxim MAX6381LT20D5+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 2.05V |
| Min Reset Threshold Voltage | 1.95V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.95V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.