The MAX6381LT21D1+T is a simple reset/power-on reset IC designed for operation over a wide supply voltage range of 1V to 5.5V. It can withstand a maximum operating temperature of 125°C and has a low operating supply current of 7uA. The device features a totem-pole output and is RoHS compliant. It is available in a surface mount package and is suitable for use in a variety of applications.
Maxim MAX6381LT21D1+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 2.15V |
| Min Reset Threshold Voltage | 2.05V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.05V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.