The MAX6381LT24D6+T is a simple reset/power-on reset IC that monitors a single voltage supply. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. The IC has an active low reset output and a watchdog timer is not available. It draws an operating supply current of 7uA and has a reset timeout of 560ms.
Maxim MAX6381LT24D6+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 2.46V |
| Min Reset Threshold Voltage | 2.34V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.34V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.