The MAX6381LT25D5+T is a simple reset/power-on reset IC with a threshold voltage of 2.44V/2.56V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package. The IC has an operating supply current of 7uA and a reset timeout of 280ms. It is suitable for use in surface mount applications.
Maxim MAX6381LT25D5+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 2.56V |
| Min Reset Threshold Voltage | 2.44V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.56V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.44V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.