The MAX6381LT27D7+T is a simple reset/power-on reset IC designed for operation over a wide supply voltage range of 1V to 5.5V. It can withstand a maximum operating temperature of 125°C and is available in a surface mount package. The IC features a totem-pole output and is RoHS compliant. It has a low operating supply current of 7uA and a reset timeout of 1.2 seconds. The MAX6381LT27D7+T is suitable for use in a variety of applications requiring a simple reset/power-on reset function.
Maxim MAX6381LT27D7+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 2.77V |
| Min Reset Threshold Voltage | 2.63V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.77V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.