The MAX6381LT28D6+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C. It can monitor a single voltage and has an operating supply current of 7uA. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The reset is active low and has a timeout of 560ms. It can operate with a supply voltage between 1V and 5.5V.
Maxim MAX6381LT28D6+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 2.87V |
| Min Reset Threshold Voltage | 2.73V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.87V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.73V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.