The MAX6381LT37D1+T is a simple reset/power-on reset IC designed for operation over a wide supply voltage range of 1V to 5.5V. It features a totem-pole output and is capable of operating up to 125°C. The device is packaged in a WFDFN package and is available in tape and reel packaging. The MAX6381LT37D1+T is RoHS compliant and has a low operating supply current of 7uA.
Maxim MAX6381LT37D1+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 3.79V |
| Min Reset Threshold Voltage | 3.61V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.79V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.61V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.