The MAX6381LT38D4+T is a surface-mount supervisory circuit from Maxim, operating within a temperature range of -40°C to 125°C. It monitors a single voltage and provides a totem-pole output. The device has a maximum power dissipation of 167.7mW and an operating supply current of 7uA. It is RoHS compliant and available in a WFDFN package, packaged in tape and reel quantities of 2500.
Maxim MAX6381LT38D4+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 3.9V |
| Min Reset Threshold Voltage | 3.71V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.