The MAX6381LT40D6+T is a surface-mount simple reset/power-on reset IC with a maximum operating temperature of 125°C. It monitors a single voltage and provides a totem-pole output. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It is RoHS compliant and packaged in a WFDFN package with 2500 units per reel.
Maxim MAX6381LT40D6+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 4.1V |
| Min Reset Threshold Voltage | 3.9V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.9V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.