The MAX6381LT42D2+T is a surface mount simple reset/power-on reset IC with a maximum operating temperature of 125°C and a maximum power dissipation of 167.7mW. It monitors a single voltage and has an operating supply current of 7uA. The device has a totem-pole output and is RoHS compliant. The reset threshold voltage is 4.2V, and the overvoltage threshold is 1.61V. The IC is available in a WFDFN package, packaged in tape and reel quantities of 2500.
Maxim MAX6381LT42D2+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 4.31V |
| Min Reset Threshold Voltage | 4.1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.61V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.