The MAX6381LT46D1+T is a simple reset/power-on reset IC with a threshold voltage of 4.63V and an overvoltage threshold of 1.61V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. The device is available in a WFDFN package and is RoHS compliant. It features an active low reset output and a watchdog timer is not present. The IC has a maximum operating supply current of 7uA and a maximum supply voltage of 5.5V.
Maxim MAX6381LT46D1+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.51V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.61V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.