The MAX6381XR17D3 is a single-channel power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage range of 1.8V to 5.5V. The device is packaged in a lead-free SC-70-3 package and has a single function. It is suitable for use in automotive systems where reliable power management is required.
Maxim MAX6381XR17D3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.