The MAX6381XR23D6 is a 1-channel power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a supply voltage range of 1.8V to 5.5V and is packaged in a lead-free SC-70-3 package. This IC is designed for automotive applications and meets the requirements of the Temperature Grade: AUTOMOTIVE standard.
Sign in to ask questions about the Maxim MAX6381XR23D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6381XR23D6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6381XR23D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.