The MAX6381XR27D5-T is a 1.8V to 5.5V power management IC with a maximum operating temperature of 125 degrees Celsius. It has a single function and a single channel, with a nominal supply voltage of 1.8V. The device is packaged in a 3-pin SC-70 package and is suitable for automotive applications. The IC operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Sign in to ask questions about the Maxim MAX6381XR27D5-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6381XR27D5-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6381XR27D5-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.