The MAX6381XR34D4 is an automotive-grade single-function IC with a maximum operating temperature of 125°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. The device is packaged in a lead-free SC-70-3 package. It operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX6381XR34D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6381XR34D4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6381XR34D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.