The MAX6381XR37D1+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 235mW and an operating supply current of 7uA. The IC is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It has a reset timeout of 1ms and a threshold voltage of 3.7V. The MAX6381XR37D1+T is a surface mount device with a totem-pole output and is suitable for use in a variety of applications.
Maxim MAX6381XR37D1+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Reset Threshold Voltage | 3.79V |
| Min Reset Threshold Voltage | 3.61V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.79V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.61V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.