The MAX6381XR39D6+T is a simple reset/power-on reset circuit with a single voltage monitored. It operates over a supply voltage range of 1V to 5.5V and has an operating supply current of 7uA. The reset is active low and has a timeout of 560ms. The device is RoHS compliant and has a maximum power dissipation of 235mW. It is suitable for use in surface mount applications and has a maximum operating temperature of 125°C.
Maxim MAX6381XR39D6+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Reset Threshold Voltage | 4V |
| Min Reset Threshold Voltage | 3.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.