The MAX6381XR44D6+T is a simple reset/power-on reset IC with a threshold voltage of 4.38V and an overvoltage threshold of 4.48V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 235mW. The device is RoHS compliant and available in a surface mount package with a packaging quantity of 2500 units per reel. It has an operating supply current of 7uA and a reset timeout of 560ms. The IC is designed for use in supervisory circuits and is suitable for use in applications where a simple reset function is required.
Maxim MAX6381XR44D6+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.27V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.48V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.27V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.