The MAX6382LT43D2+T is a simple reset/power-on reset IC with a threshold voltage of 4.3V. It operates over a temperature range of -40°C to 125°C and is packaged in a WFDFN package. The device monitors a single voltage and has an operating supply current of 7uA. It is RoHS compliant and available in quantities of 2500 on tape and reel. The IC has a totem-pole output and a reset timeout of 20ms. It is designed for use in applications requiring a simple reset/power-on reset function.
Maxim MAX6382LT43D2+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 4.41V |
| Min Reset Threshold Voltage | 4.19V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.41V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.19V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.