The MAX6382XR27D6+T is a simple reset/power-on reset IC with a single voltage monitored, operating at a maximum supply voltage of 5.5V and minimum supply voltage of 1V. It has a maximum power dissipation of 235mW and operates within a temperature range of -40°C to 125°C. The device is surface mount and RoHS compliant, packaged in a tape and reel with 2500 units per package. The reset is active high and has a timeout of 560ms, with a threshold voltage of 2.7V and undervoltage threshold of 2.63V.
Maxim MAX6382XR27D6+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Reset Threshold Voltage | 2.77V |
| Min Reset Threshold Voltage | 2.63V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.77V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.