The MAX6382XR43D6+T is a simple reset/power-on reset IC designed for use in a variety of applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 235mW. The device has a totem-pole output and is RoHS compliant. It can be used to monitor a single voltage and has a reset timeout of 560ms. The MAX6382XR43D6+T is available in a tape and reel packaging with 2500 units per package.
Maxim MAX6382XR43D6+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Reset Threshold Voltage | 4.41V |
| Min Reset Threshold Voltage | 4.19V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.41V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.19V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.