The MAX6383LT29D2+T is a surface-mount simple reset/power-on reset IC with a maximum operating temperature of 125°C. It monitors a single voltage and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. The device has a maximum power dissipation of 167.7mW and an operating supply current of 7uA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX6383LT29D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6383LT29D2+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 1.61V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6383LT29D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.