The MAX6383LT46D4+T is a simple reset/power-on reset IC from Maxim, designed to operate within a temperature range of -40°C to 125°C. It is packaged in a WFDFN package and is suitable for surface mount applications. The device monitors a single voltage and provides an active low reset signal when the supply voltage falls below the undervoltage threshold of 4.51V. The MAX6383LT46D4+T has a maximum power dissipation of 167.7mW and an operating supply current of 7uA. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Maxim MAX6383LT46D4+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.51V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 4.74V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.51V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.