The MAX6383XR16D3 is a 1.8V to 5.5V power management IC with a maximum operating temperature of 125°C. It has a single function and a single channel, with a nominal supply voltage of 1.8V. The device is packaged in a 3-pin EIAJ, SC-70 package and is suitable for automotive applications. The IC operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX6383XR16D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6383XR16D3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6383XR16D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.