The MAX6383XR17D1 is a single-channel IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts supply voltages between 1V and 5.5V. The device features a 3-pin package type, specifically SC-70, 3 PIN. It has a single function and one channel, with a terminal position of dual.
Sign in to ask questions about the Maxim MAX6383XR17D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6383XR17D1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6383XR17D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.