The MAX6383XR21D1+T is a simple reset/power-on reset IC designed to monitor a single supply voltage. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. This IC has a maximum power dissipation of 235mW and an operating supply current of 7uA. The reset signal is active low and has a timeout of 1ms. The MAX6383XR21D1+T is available in tape and reel packaging with 2500 units per reel.
Maxim MAX6383XR21D1+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Reset Threshold Voltage | 2.15V |
| Min Reset Threshold Voltage | 2.05V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.05V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.