The MAX6383XR23D3 is a single-channel IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C, making it suitable for harsh environments. The device has a 3-pin package, measuring 1.25mm in width and 2mm in length. It can handle supply voltages between 1V and 5.5V, with a nominal voltage of 1.8V. The IC is rated for automotive temperature grade and is available in the EIAJ, SC-70, 3 PIN package type.
Sign in to ask questions about the Maxim MAX6383XR23D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6383XR23D3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6383XR23D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.