The MAX6383XR25D2 is a 3-pin power management IC from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 1V to 5.5V. The device is packaged in a SC-70, 3 PIN package with a width of 1.25mm and a length of 2mm. The IC has a single function and a single channel, making it suitable for various power management applications.
Sign in to ask questions about the Maxim MAX6383XR25D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6383XR25D2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6383XR25D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.