The MAX6383XR26D7 is a 1-channel power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. The device is packaged in a 3-pin SC-70 package, measuring 1.25mm in width and 2mm in length. It is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Sign in to ask questions about the Maxim MAX6383XR26D7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6383XR26D7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6383XR26D7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.