The MAX6384XS31D5 is an automotive-grade power management IC with a maximum operating temperature of 125°C. It has a single function and a single channel, with a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. The device is packaged in a lead-free SC-70 package with 4 pins. It operates within a temperature range of -40°C to 125°C.
Maxim MAX6384XS31D5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.