The MAX6385XS20D3+T is a simple reset/power-on reset IC designed for use in a variety of applications. It operates over a supply voltage range of 1V to 5.5V and has a maximum power dissipation of 245mW. The device is packaged in a surface mount package and is RoHS compliant. It has an operating temperature range of -40°C to 125°C and an operating supply current of 7uA. The MAX6385XS20D3+T is a supervisory circuit that monitors the supply voltage and provides a reset signal when the voltage falls below the undervoltage threshold of 1.95V or rises above the overvoltage threshold of 2.05V.
Maxim MAX6385XS20D3+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.05V |
| Min Reset Threshold Voltage | 1.95V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.95V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.