The MAX6385XS20D6+T is a simple reset/power-on reset supervisory circuit with a single voltage monitoring capability. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The MAX6385XS20D6+T has an operating supply current of 7uA and a reset timeout of 560ms. It features an active high reset output and a totem-pole output stage.
Sign in to ask questions about the Maxim MAX6385XS20D6+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6385XS20D6+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.05V |
| Min Reset Threshold Voltage | 1.95V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.95V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6385XS20D6+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
