The MAX6385XS23D5 is a 1-channel power management IC from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SC-70 package with 4 pins. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It is suitable for use in automotive systems where a single power supply is required.
Sign in to ask questions about the Maxim MAX6385XS23D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6385XS23D5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6385XS23D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.