
The MAX6385XS24D3+T is a simple reset/power-on reset IC with a threshold voltage of 2.4V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The IC has an active high reset output and a watchdog timer is not available. It draws an operating supply current of 7uA and has a reset timeout of 140ms.
Maxim MAX6385XS24D3+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.46V |
| Min Reset Threshold Voltage | 2.34V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.34V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.