The MAX6385XS25D4+T is a simple reset/power-on reset IC with a threshold voltage of 2.5V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. The device is designed for surface mount applications and is RoHS compliant. It features an active high reset output and a watchdog timer is not available. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with an operating supply current of 7uA.
Sign in to ask questions about the Maxim MAX6385XS25D4+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6385XS25D4+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.56V |
| Min Reset Threshold Voltage | 2.44V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.56V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.44V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6385XS25D4+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.