The MAX6385XS31D1 is a 1-channel power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 1.8V. The device is packaged in a lead-free SC-70-4 package and is suitable for use in automotive systems. The MAX6385XS31D1 is a single-function device with a single channel, and it is compliant with automotive temperature grade requirements.
Sign in to ask questions about the Maxim MAX6385XS31D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6385XS31D1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6385XS31D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.