The MAX6385XS33D1+T is a surface mount Simple Reset/Power-On Reset IC with a threshold voltage of 3.3V and undervoltage threshold of 3.22V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It has an operating supply current of 7uA and a reset timeout of 1ms.
Maxim MAX6385XS33D1+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 3.38V |
| Min Reset Threshold Voltage | 3.22V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.22V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.