The MAX6385XS46D3 is a 1-channel power management IC from Maxim, operating over a temperature range of -40°C to 125°C. It is available in a lead-free, SC-70-4 package. The device is designed for automotive applications and has a supply voltage range of 1.8V to 5.5V. The IC has 4 terminals and is a single-function device.
Sign in to ask questions about the Maxim MAX6385XS46D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6385XS46D3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6385XS46D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.