The MAX6386LT30D1+T is a simple reset/power-on reset IC designed for operation over a wide voltage range of 1V to 5.5V. It features a maximum operating temperature of 125°C and a maximum power dissipation of 167.7mW. This IC is packaged in a surface-mount WFDFN package and is available in tape and reel packaging. The device has a low operating supply current of 7uA and a reset timeout of 1ms. It is RoHS compliant and suitable for use in a variety of applications.
Maxim MAX6386LT30D1+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 3.08V |
| Min Reset Threshold Voltage | 2.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.08V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.