The MAX6386LT42D2+T is a simple reset/power-on reset supervisory circuit from Maxim, operating over a supply voltage range of 1V to 5.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and has a maximum power dissipation of 167.7mW. The reset threshold voltage is 4.2V, with an overvoltage threshold of 4.31V and an undervoltage threshold of 4.1V. The device is RoHS compliant and available in a WFDFN package with 2500 units per reel.
Maxim MAX6386LT42D2+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 4.31V |
| Min Reset Threshold Voltage | 4.1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 4.31V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.