The MAX6386LT44D5+T is a simple reset/power-on reset IC designed for use in a variety of applications. It operates over a supply voltage range of 1V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a WFDFN package and is suitable for surface mount applications. The MAX6386LT44D5+T has a low operating supply current of 7uA and features a reset timeout of 280ms. It is also RoHS compliant and available in quantities of 2500 per reel.
Maxim MAX6386LT44D5+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.27V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 4.48V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.27V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.