The MAX6386XS16D6-T is an automotive-grade quad voltage supervisor with a supply voltage range of 1.8 to 5.5V. It operates over a temperature range of -40 to 125°C and is packaged in a 4-pin SC-70 package. The device has a single function and a single channel, with a terminal position of dual. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Maxim MAX6386XS16D6-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6386XS16D6-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6386XS16D6-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.