The MAX6386XS21D3+T is a surface mount supervisory circuit with a simple reset/power-on reset function. It monitors a single supply voltage and provides an active low reset signal when the voltage falls below the undervoltage threshold of 2.05V. The device has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 245mW. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX6386XS21D3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6386XS21D3+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.15V |
| Min Reset Threshold Voltage | 2.05V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.15V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.05V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6386XS21D3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.