The MAX6386XS24D7+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a maximum power dissipation of 245mW. It is designed to operate over a supply voltage range of 1V to 5.5V and has an operating supply current of 7uA. The device is available in a surface mount package and is RoHS compliant. It has a reset threshold voltage of 2.4V and a reset timeout of 1.2s. The IC is suitable for use in a variety of applications requiring a simple reset/power-on reset function.
Maxim MAX6386XS24D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.46V |
| Min Reset Threshold Voltage | 2.34V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.34V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.